Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EEU-FR1H561B | |
|---|---|
DigiKey Part Number | P15380CT-ND - Cut Tape (CT) P15380TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FR1H561B |
Description | CAP ALUM 560UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 560 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FR1H561B Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 1.995 A @ 120 Hz |
Series | Ripple Current @ High Frequency 2.66 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 18 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FM1H561 | Panasonic Industry | 0 | P12401-ND | 1,40000 € | Direct |
| EEU-FM1H561B | Panasonic Industry | 364 | 10-EEU-FM1H561BCT-ND | 1,43000 € | Direct |
| EEU-FR1H561 | Panasonic Industry | 0 | P14462-ND | 1,61000 € | Parametric Equivalent |
| EEU-FS1J561 | Panasonic Industry | 1 304 | P123406-ND | 1,71000 € | Parametric Equivalent |
| EEU-FS1J561B | Panasonic Industry | 5 744 | P123407CT-ND | 1,74000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,63000 € | 1,63 € |
| 10 | 1,06700 € | 10,67 € |
| 50 | 0,83040 € | 41,52 € |
| 100 | 0,75560 € | 75,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,61550 € | 307,75 € |
| 1 000 | 0,57574 € | 575,74 € |
| 1 500 | 0,55568 € | 833,52 € |
| 2 500 | 0,53333 € | 1 333,32 € |
| 3 500 | 0,52019 € | 1 820,67 € |
| 5 000 | 0,50750 € | 2 537,50 € |
| Unit Price without VAT: | 1,63000 € |
|---|---|
| Unit Price with VAT: | 1,95600 € |












