


EEU-FM1H561B | |
|---|---|
DigiKey Part Number | 10-EEU-FM1H561BCT-ND - Cut Tape (CT) 10-EEU-FM1H561BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FM1H561B |
Description | CAP ALUM 560UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 560 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FM1H561B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.995 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.66 A @ 100 kHz | |
Impedance | 18 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 0,92800 € | 9,28 € |
| 50 | 0,71800 € | 35,90 € |
| 100 | 0,65170 € | 65,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,52774 € | 263,87 € |
| 1 000 | 0,49246 € | 492,46 € |
| 1 500 | 0,47467 € | 712,00 € |
| 2 500 | 0,45482 € | 1 137,05 € |
| 3 500 | 0,44316 € | 1 551,06 € |
| 5 000 | 0,43190 € | 2 159,50 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,71600 € |

