
6SVPA220MAA | |
|---|---|
DigiKey Part Number | PCE5071TR-ND - Tape & Reel (TR) PCE5071CT-ND - Cut Tape (CT) PCE5071DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6SVPA220MAA |
Description | CAP ALUM POLY 220UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | 220 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 6SVPA220MAA Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 161 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 3.22 A @ 100 kHz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Type Polymer | Height - Seated (Max) 0.276" (7.00mm) |
Capacitance 220 µF | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 6.3 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 22mOhm | Base Product Number |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6SVP220M | Panasonic Industry | 0 | P16597CT-ND | 1,57000 € | Parametric Equivalent |
| 6SVPS220M | Panasonic Industry | 999 | PCE5087CT-ND | 1,82000 € | Parametric Equivalent |
| A766KE227M0JLAE022 | KEMET | 47 | 399-A766KE227M0JLAE022CT-ND | 0,51000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 10 | 0,99000 € | 9,90 € |
| 50 | 0,76800 € | 38,40 € |
| 100 | 0,69780 € | 69,78 € |
| 500 | 0,57700 € | 288,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,52909 € | 529,09 € |
| 2 000 | 0,49807 € | 996,14 € |
| 3 000 | 0,48242 € | 1 447,26 € |
| 5 000 | 0,46499 € | 2 324,95 € |
| 7 000 | 0,45474 € | 3 183,18 € |
| 10 000 | 0,44485 € | 4 448,50 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,82400 € |





