Parametric Equivalent
Parametric Equivalent

6SVP220M | |
|---|---|
DigiKey Part Number | P16597TR-ND - Tape & Reel (TR) P16597CT-ND - Cut Tape (CT) P16597DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6SVP220M |
Description | CAP ALUM POLY 220UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | 220 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 6SVP220M Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 185 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 3.7 A @ 100 kHz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Type Polymer | Height - Seated (Max) 0.276" (7.00mm) |
Capacitance 220 µF | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 6.3 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 25mOhm | Base Product Number |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6SVPA220MAA | Panasonic Industry | 0 | PCE5071CT-ND | 1,52000 € | Parametric Equivalent |
| 6SVPS220M | Panasonic Industry | 999 | PCE5087CT-ND | 1,82000 € | Parametric Equivalent |
| A766KE227M0JLAE022 | KEMET | 547 | 399-A766KE227M0JLAE022CT-ND | 0,51000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,02000 € | 10,20 € |
| 50 | 0,79220 € | 39,61 € |
| 100 | 0,72010 € | 72,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,58526 € | 292,63 € |
| 1 000 | 0,54697 € | 546,97 € |
| 1 500 | 0,52764 € | 791,46 € |
| 2 500 | 0,50610 € | 1 265,25 € |
| 3 500 | 0,49345 € | 1 727,08 € |
| 5 000 | 0,48122 € | 2 406,10 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,88400 € |




