
6SVPS220M | |
|---|---|
DigiKey Part Number | PCE5087TR-ND - Tape & Reel (TR) PCE5087CT-ND - Cut Tape (CT) PCE5087DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6SVPS220M |
Description | CAP ALUM POLY 220UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | 220 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 6SVPS220M Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 161 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 3.22 A @ 100 kHz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Type Polymer | Height - Seated (Max) 0.276" (7.00mm) |
Capacitance 220 µF | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 6.3 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 22mOhm | Base Product Number |
Lifetime @ Temp. 5000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A766KE227M0JLAE022 | KEMET | 547 | 399-A766KE227M0JLAE022CT-ND | 0,51000 € | Parametric Equivalent |
| APXA6R3ARA221MH70G | Chemi-Con | 2 377 | 565-3114-1-ND | 2,15000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 10 | 1,19700 € | 11,97 € |
| 50 | 0,93520 € | 46,76 € |
| 100 | 0,85260 € | 85,26 € |
| 500 | 0,71058 € | 355,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,65367 € | 653,67 € |
| 2 000 | 0,61723 € | 1 234,46 € |
| 3 000 | 0,59885 € | 1 796,55 € |
| 5 000 | 0,57837 € | 2 891,85 € |
| 7 000 | 0,56633 € | 3 964,31 € |
| 10 000 | 0,55471 € | 5 547,10 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,18400 € |

