NTTFS6H850NLTAG is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 1 430
Unit Price: 1,78000 €
Datasheet
8 PowerWDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTTFS6H850NLTAG

DigiKey Part Number
NTTFS6H850NLTAGOSTR-ND - Tape & Reel (TR)
NTTFS6H850NLTAGOSCT-ND - Cut Tape (CT)
NTTFS6H850NLTAGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTTFS6H850NLTAG
Description
MOSFET N-CH 80V 14.8A/64A 8WDFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 14.8A (Ta), 64A (Tc) 3.9W (Ta), 73W (Tc) Surface Mount 8-WDFN (3.3x3.3)
Datasheet
 Datasheet
EDA/CAD Models
NTTFS6H850NLTAG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
8.6mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
2V @ 70µA
Gate Charge (Qg) (Max) @ Vgs
26 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1450 pF @ 40 V
FET Feature
-
Power Dissipation (Max)
3.9W (Ta), 73W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-WDFN (3.3x3.3)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,07000 €1,07 €
100,72700 €7,27 €
1000,55120 €55,12 €
5000,43458 €217,29 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5000,33511 €502,67 €
3 0000,31761 €952,83 €
4 5000,31604 €1 422,18 €
7 5000,31181 €2 338,57 €
Manufacturers Standard Package
Unit Price without VAT:1,07000 €
Unit Price with VAT:1,28400 €