
NVTFS6H850NWFTAG | |
---|---|
DigiKey Part Number | 488-NVTFS6H850NWFTAGTR-ND - Tape & Reel (TR) 488-NVTFS6H850NWFTAGCT-ND - Cut Tape (CT) 488-NVTFS6H850NWFTAGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVTFS6H850NWFTAG |
Description | MOSFET N-CH 80V 11A/68A 8WDFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 11A (Ta), 68A (Tc) 3.2W (Ta), 107W (Tc) Surface Mount 8-WDFN (3.3x3.3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 9.5mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 70µA | |
Gate Charge (Qg) (Max) @ Vgs | 19 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1140 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.2W (Ta), 107W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-WDFN (3.3x3.3) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,24000 € | 1,24 € |
10 | 0,83800 € | 8,38 € |
100 | 0,62290 € | 62,29 € |
500 | 0,49890 € | 249,45 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 500 | 0,41298 € | 619,47 € |
3 000 | 0,37623 € | 1 128,69 € |
4 500 | 0,36928 € | 1 661,76 € |
Unit Price without VAT: | 1,24000 € |
---|---|
Unit Price with VAT: | 1,48800 € |