8 PowerWDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVTFS6H850NLTAG

DigiKey Part Number
488-NVTFS6H850NLTAGTR-ND - Tape & Reel (TR)
488-NVTFS6H850NLTAGCT-ND - Cut Tape (CT)
488-NVTFS6H850NLTAGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVTFS6H850NLTAG
Description
MOSFET N-CH 80V 14.8A/64A 8WDFN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 14.8A (Ta), 64A (Tc) 3.9W (Ta), 73W (Tc) Surface Mount 8-WDFN (3.3x3.3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
8.6mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
2V @ 70µA
Gate Charge (Qg) (Max) @ Vgs
26 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1450 pF @ 40 V
FET Feature
-
Power Dissipation (Max)
3.9W (Ta), 73W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
8-WDFN (3.3x3.3)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 430
Factory Stock: 9 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,78000 €1,78 €
101,13500 €11,35 €
1000,76670 €76,67 €
5000,60956 €304,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5000,51797 €776,96 €
3 0000,48035 €1 441,05 €
4 5000,47557 €2 140,07 €
7 5000,47125 €3 534,38 €
Manufacturers Standard Package
Unit Price without VAT:1,78000 €
Unit Price with VAT:2,13600 €