MFR Recommended
Similar

NL17SV04XV5T2G | |
|---|---|
DigiKey Part Number | 488-NL17SV04XV5T2GTR-ND - Tape & Reel (TR) 488-NL17SV04XV5T2GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NL17SV04XV5T2G |
Description | IC INVERTER 1CH 1-INP SOT553 |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SOT-553 |
Datasheet | Datasheet |
EDA/CAD Models | NL17SV04XV5T2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 0.9V ~ 3.6V | |
Current - Quiescent (Max) | 900 nA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.6V ~ 2V | |
Max Propagation Delay @ V, Max CL | 2.3ns @ 3V, 30pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-553 | |
Package / Case | SOT-553 | |
Base Product Number |



