
SN74AUC1G04DRLR | |
|---|---|
DigiKey Part Number | 296-18313-2-ND - Tape & Reel (TR) 296-18313-1-ND - Cut Tape (CT) 296-18313-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUC1G04DRLR |
Description | IC INVERTER 1CH 1-INP SOT5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SOT-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC1G04DRLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 0.8V ~ 2.7V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 9mA, 9mA | |
Input Logic Level - Low | 0V ~ 0.7V | |
Input Logic Level - High | 1.7V | |
Max Propagation Delay @ V, Max CL | 1.9ns @ 2.5V, 30pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-5 | |
Package / Case | SOT-553 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,25500 € | 2,55 € |
| 25 | 0,22760 € | 5,69 € |
| 100 | 0,19700 € | 19,70 € |
| 250 | 0,18244 € | 45,61 € |
| 500 | 0,17368 € | 86,84 € |
| 1 000 | 0,16668 € | 166,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,09702 € | 388,08 € |
| 8 000 | 0,09430 € | 754,40 € |
| 12 000 | 0,09293 € | 1 115,16 € |
| 20 000 | 0,09142 € | 1 828,40 € |
| 28 000 | 0,09054 € | 2 535,12 € |
| 40 000 | 0,08969 € | 3 587,60 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44400 € |

