NL17SV04XV5T2G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 784 284
Unit Price: 0,57000 €
Datasheet

Similar


Texas Instruments
In Stock: 27 025
Unit Price: 0,37000 €
Datasheet
SOT-553-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NL17SV04XV5T2G

DigiKey Part Number
488-NL17SV04XV5T2GTR-ND - Tape & Reel (TR)
488-NL17SV04XV5T2GCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
NL17SV04XV5T2G
Description
IC INVERTER 1CH 1-INP SOT553
Customer Reference
Detailed Description
Inverter IC 1 Channel SOT-553
Datasheet
 Datasheet
EDA/CAD Models
NL17SV04XV5T2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Logic Type
Number of Circuits
1
Number of Inputs
1
Features
-
Voltage - Supply
0.9V ~ 3.6V
Current - Quiescent (Max)
900 nA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.6V ~ 2V
Max Propagation Delay @ V, Max CL
2.3ns @ 3V, 30pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
SOT-553
Package / Case
SOT-553
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 784 284 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

784 284In Stock
Ships from Rochester Electronics, LLC