Direct
Similar
Similar
Similar
Similar
Similar
Similar



MC74VHC139DR2 | |
|---|---|
DigiKey Part Number | MC74VHC139DR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC74VHC139DR2 |
Description | IC DECODER/DEMUX 1 X 2:4 16-SOIC |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHC139DR2 Models |
Category | Current - Output High, Low 8mA, 8mA |
Manufacturer onsemi | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 1 x 2:4 | Supplier Device Package 16-SOIC |
Independent Circuits 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHC139DR2G | onsemi | 1 933 | MC74VHC139DR2GOSCT-ND | 0,56000 € | Direct |
| 74VHC139MX | onsemi | 1 031 | 74VHC139MXCT-ND | 0,57000 € | Similar |
| 74AHC139D,118 | Nexperia USA Inc. | 868 | 1727-74AHC139D,118CT-ND | 0,27000 € | Similar |
| 74AHC139D-Q100J | Nexperia USA Inc. | 0 | 1727-74AHC139D-Q100JTR-ND | 0,11701 € | Similar |
| SN74AHC139D | Rochester Electronics, LLC | 25 145 | 2156-SN74AHC139D-ND | 0,90939 € | Similar |






