Similar
Similar
Similar
Similar
Similar
Similar
Similar

74AHC139D-Q100J | |
|---|---|
DigiKey Part Number | 1727-74AHC139D-Q100JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AHC139D-Q100J |
Description | IC DECODER/DEMUX 1 X 2:4 16-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-SO |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Nexperia USA Inc. | Voltage - Supply 2V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Decoder/Demultiplexer | Mounting Type Surface Mount |
Circuit 1 x 2:4 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Independent Circuits 2 | Supplier Device Package 16-SO |
Current - Output High, Low 8mA, 8mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74VHC139M | onsemi | 0 | 74VHC139M-ND | 0,00000 € | Similar |
| 74VHC139MX | onsemi | 1 031 | 74VHC139MXCT-ND | 6,11000 € | Similar |
| MC74VHC139DR2 | onsemi | 0 | MC74VHC139DR2-ND | 0,00000 € | Similar |
| MC74VHC139DR2G | onsemi | 1 933 | MC74VHC139DR2GOSCT-ND | 6,02000 € | Similar |
| NLV74VHC139DR2G | onsemi | 2 500 | 488-NLV74VHC139DR2GCT-ND | 2,34219 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,11701 € | 292,53 € |
| Unit Price without VAT: | 0,11701 € |
|---|---|
| Unit Price with VAT: | 0,14041 € |





