
SN74AHC139NSR | |
|---|---|
DigiKey Part Number | 296-28840-2-ND - Tape & Reel (TR) 296-28840-1-ND - Cut Tape (CT) 296-28840-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC139NSR |
Description | IC DECODER/DEMUX 1 X 2:4 16-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC139NSR Models |
Category | Current - Output High, Low 8mA, 8mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Circuit 1 x 2:4 | Supplier Device Package 16-SO |
Independent Circuits 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,48400 € | 4,84 € |
| 25 | 0,43560 € | 10,89 € |
| 100 | 0,38200 € | 38,20 € |
| 250 | 0,35652 € | 89,13 € |
| 500 | 0,34114 € | 170,57 € |
| 1 000 | 0,32847 € | 328,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,34030 € | 680,60 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,81600 € |

