R1173D081D-TR-FE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nisshinbo Micro Devices Inc.
In Stock: 0
Unit Price: 0,45674 €
Datasheet

Parametric Equivalent


Nisshinbo Micro Devices Inc.
In Stock: 0
Unit Price: 0,45674 €
Datasheet
R1173D001B-TR-FE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
R1173D001B-TR-FE
6-HSON

R1173D081D-TR-FE

DigiKey Part Number
R1173D081D-TR-FE-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
R1173D081D-TR-FE
Description
IC REG LINEAR 0.8V 1A 6-HSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-HSON (2.9x2.8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
0.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.72V @ 1A
Current - Output
Current - Quiescent (Iq)
100 µA
PSRR
70dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-SMD, Flat Leads Exposed Pad
Supplier Device Package
6-HSON (2.9x2.8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,45674 €1 370,22 €
6 0000,44628 €2 677,68 €
9 0000,44105 €3 969,45 €
15 0000,43524 €6 528,60 €
Manufacturers Standard Package
Unit Price without VAT:0,45674 €
Unit Price with VAT:0,54809 €