Parametric Equivalent
Parametric Equivalent




| R1173D081B-TR-FE | |
|---|---|
| DigiKey Part Number | R1173D081B-TR-FE-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | R1173D081B-TR-FE | 
| Description | IC REG LINEAR 0.8V 1A 6-HSON | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-HSON (2.9x2.8) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Output Configuration | ||
| Output Type | ||
| Number of Regulators | 1 | |
| Voltage - Input (Max) | 6V | |
| Voltage - Output (Min/Fixed) | 0.8V | |
| Voltage - Output (Max) | - | |
| Voltage Dropout (Max) | 0.72V @ 1A | |
| Current - Output | ||
| Current - Quiescent (Iq) | 100 µA | |
| PSRR | 70dB (1kHz) | |
| Control Features | Enable | |
| Protection Features | Over Current, Over Temperature | |
| Operating Temperature | -40°C ~ 85°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 6-SMD, Flat Leads Exposed Pad | |
| Supplier Device Package | 6-HSON (2.9x2.8) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 0,45648 € | 1 369,44 € | 
| 6 000 | 0,44602 € | 2 676,12 € | 
| 9 000 | 0,44079 € | 3 967,11 € | 
| 15 000 | 0,43499 € | 6 524,85 € | 
| Unit Price without VAT: | 0,45648 € | 
|---|---|
| Unit Price with VAT: | 0,54778 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France