Nisshinbo Micro Devices Inc. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 4 012
Stocking Options
Environmental Options
Media
Marketplace Product
4 012Results
Applied FiltersRemove All

Showing
of 4 012
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
DFN(PLP)1010-4B
RP130K501D-TR
IC REG LINEAR 5V 150MA DFN1010-4
Nisshinbo Micro Devices Inc.
276 766
In Stock
1 : 0,39000 €
Cut Tape (CT)
10 000 : 0,15796 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6.5V
5V
-
0.31V @ 150mA
150mA
58 µA
-
80dB (1kHz)
Enable
Over Current
-40°C ~ 105°C (TA)
-
-
Surface Mount
4-UDFN Exposed Pad
DFN(PL)1010-4
DFN(PLP)1820-6
RP132K001D-TR
IC REG LIN POS ADJ 1A DFN1820-6
Nisshinbo Micro Devices Inc.
6 459
In Stock
1 : 0,87000 €
Cut Tape (CT)
5 000 : 0,39537 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
6.5V
0.8V
5.5V
1.54V @ 1A
1A
85 µA
-
70dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 85°C (TA)
-
-
Surface Mount
6-UFDFN Exposed Pad
DFN(PL)1820-6
R3111H091A-T1-FE
RH5RL33AA-T1-FE
IC REG LINEAR 3.3V 50MA SOT89-3
Nisshinbo Micro Devices Inc.
25 950
In Stock
1 : 0,96000 €
Cut Tape (CT)
1 000 : 0,47649 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
10V
3.3V
-
0.53V @ 1mA
50mA
3.3 µA
-
-
-
Over Current, Short Circuit
-40°C ~ 85°C
-
-
Surface Mount
TO-243AA
SOT-89-3
TO-220AB Full Pack
NJM78M05FA
IC REG LINEAR 5V 500MA TO220F
Nisshinbo Micro Devices Inc.
72 476
In Stock
1 : 1,09000 €
Bulk
-
Bulk
Active
Positive
Fixed
1
35V
5V
-
-
500mA
6 mA
-
80dB (120Hz)
-
Over Temperature, Short Circuit
-40°C ~ 85°C
-
-
Through Hole
TO-220-3 Full Pack
TO-220F
R1111N151A-TR-FE
RP173N331B-TR-FE
IC REG LINEAR 3.3V 150MA SOT23-5
Nisshinbo Micro Devices Inc.
4 541
In Stock
1 : 0,39000 €
Cut Tape (CT)
3 000 : 0,16546 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
9.8V
3.3V
-
1.05V @ 150mA
150mA
3.7 µA
-
-
Enable
Over Current, Reverse Current
-40°C ~ 85°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
R1111N151A-TR-FE
RP170N501D-TR-FE
IC REG LINEAR 5V 300MA SOT23-5
Nisshinbo Micro Devices Inc.
12 626
In Stock
1 : 0,42000 €
Cut Tape (CT)
3 000 : 0,15467 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
10V
5V
-
0.75V @ 300mA
300mA
40 µA
-
-
Enable
Over Current, Over Temperature
-40°C ~ 85°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
7 978
In Stock
1 : 0,47000 €
Cut Tape (CT)
3 000 : 0,20539 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6V
3V
-
0.4V @ 150mA
150mA
1.5 µA
-
-
Enable
Over Current
-40°C ~ 85°C
-
-
Surface Mount
SC-82A, SOT-343
SC-82AB
TO-243AA
NJM79L05SU3-TE1
IC REG LINEAR -5V 100MA SOT89-3
Nisshinbo Micro Devices Inc.
7 913
In Stock
1 : 0,54000 €
Cut Tape (CT)
1 000 : 0,25363 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Negative
Fixed
1
-30V
-5V
-
2V @ 100mA
100mA
6 mA
-
76dB (100Hz)
-
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
TO-243AA
SOT-89-3
TO-243AA
NJM79L09SU3-TE1
IC REG LINEAR -9V 100MA SOT89-3
Nisshinbo Micro Devices Inc.
5 454
In Stock
1 : 0,54000 €
Cut Tape (CT)
1 000 : 0,25363 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Negative
Fixed
1
-30V
-9V
-
2V @ 100mA
100mA
6 mA
-
68dB (120Hz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
TO-243AA
SOT-89-3
R1111N151A-TR-FE
R1180N331B-TR-FE
IC REG LINEAR 3.3V 150MA SOT23-5
Nisshinbo Micro Devices Inc.
2 091
In Stock
1 : 0,55000 €
Cut Tape (CT)
3 000 : 0,24512 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6V
3.3V
-
0.4V @ 150mA
150mA
1.5 µA
-
-
Enable
Over Current
-40°C ~ 85°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
R1154N033B-TR-FE
IC REG LINEAR 3.3V 150MA SOT23-5
Nisshinbo Micro Devices Inc.
42 664
In Stock
1 : 0,63000 €
Cut Tape (CT)
3 000 : 0,24985 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
24V
3.3V
-
0.4V @ 150mA
150mA
10 µA
-
-
Enable
Over Current, Over Temperature
-40°C ~ 105°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
R1154N090B-TR-FE
IC REG LINEAR 9V 150MA SOT23-5
Nisshinbo Micro Devices Inc.
1 260
In Stock
1 : 0,63000 €
Cut Tape (CT)
3 000 : 0,28468 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
24V
9V
-
0.5V @ 20mA
150mA
10 µA
-
-
Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 105°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5 (MTP5)
NJM2882F05-TE1
IC REG LINEAR 5V 300MA SOT23-5
Nisshinbo Micro Devices Inc.
3 919
In Stock
1 : 0,67000 €
Cut Tape (CT)
3 000 : 0,30204 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
14V
5V
-
0.1V @ 100mA
300mA
180 µA
-
75dB (1kHz)
Enable
Over Current, Short Circuit
-40°C ~ 85°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5 (MTP5)
TO-252-3
NJM7805SDL1-TE1
IC REG LINEAR 5V 1.5A TO252-3
Nisshinbo Micro Devices Inc.
13 464
In Stock
1 : 0,70000 €
Cut Tape (CT)
3 000 : 0,32017 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
35V
5V
-
2.2V @ 1.5A
1.5A
6 mA
-
78dB (120Hz)
-
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252-3
SOT-23-5 (MTP5)
NJM12888F33-TE1
IC REG LINEAR 3.3V 300MA SOT23-5
Nisshinbo Micro Devices Inc.
9 618
In Stock
1 : 0,70000 €
Cut Tape (CT)
3 000 : 0,32411 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6.5V
3.3V
-
0.1V @ 100mA
300mA
200 µA
-
66dB (1kHz)
Enable
Over Current, Over Temperature, Reverse Current
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5 (MTP5)
TO-252-3
NJM7812SDL1-TE1
IC REG LINEAR 12V 1.5A TO252-3
Nisshinbo Micro Devices Inc.
3 671
In Stock
1 : 0,70000 €
Cut Tape (CT)
3 000 : 0,32017 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
35V
12V
-
2.2V @ 1.5A
1.5A
6 mA
-
71dB (120Hz)
-
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252-3
TO-243AA
NJM78L05UA-TE1
IC REG LINEAR 5V 100MA SOT89
Nisshinbo Micro Devices Inc.
76 481
In Stock
1 : 0,76000 €
Cut Tape (CT)
1 000 : 0,30934 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
30V
5V
-
-
100mA
6 mA
-
69dB (120Hz)
-
Over Temperature, Short Circuit
-40°C ~ 85°C
-
-
Surface Mount
TO-243AA
SOT-89
TO-243AA
NJM78L08UA-TE1
IC REG LINEAR 8V 100MA SOT89
Nisshinbo Micro Devices Inc.
62 966
In Stock
1 : 0,76000 €
Cut Tape (CT)
1 000 : 0,30934 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
30V
8V
-
-
100mA
6 mA
-
66dB (120Hz)
-
Over Temperature, Short Circuit
-40°C ~ 85°C
-
-
Surface Mount
TO-243AA
SOT-89
TO-243AA
NJM78L12UA-TE1
IC REG LINEAR 12V 100MA SOT89-3
Nisshinbo Micro Devices Inc.
15 513
In Stock
1 : 0,76000 €
Cut Tape (CT)
1 000 : 0,36785 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
35V
12V
-
-
100mA
6.5 mA
-
62dB (120Hz)
-
Over Temperature, Short Circuit
-40°C ~ 85°C
-
-
Surface Mount
TO-243AA
SOT-89-3
TO-243AA
NJM78L09UA-TE1
IC REG LINEAR 9V 100MA SOT89
Nisshinbo Micro Devices Inc.
3 351
In Stock
1 : 0,76000 €
Cut Tape (CT)
1 000 : 0,36785 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
30V
9V
-
-
100mA
6 mA
-
65dB (120Hz)
-
Over Temperature, Short Circuit
-40°C ~ 85°C
-
-
Surface Mount
TO-243AA
SOT-89
TO-220AB Full Pack
NJM7820FA
IC REG LINEAR 20V 1.5A TO220F
Nisshinbo Micro Devices Inc.
3 485
In Stock
1 : 0,82000 €
Bulk
-
Bulk
Active
Positive
Fixed
1
40V
20V
-
-
1.5A
6 mA
-
68dB (120Hz)
-
Over Temperature, Short Circuit
-40°C ~ 85°C
-
-
Through Hole
TO-220-3 Full Pack
TO-220F
R1111N151A-TR-FE
RP102N291D-TR-FE
IC REG LINEAR 2.9V 300MA SOT23-5
Nisshinbo Micro Devices Inc.
10 075
In Stock
1 : 0,87000 €
Cut Tape (CT)
3 000 : 0,40263 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.25V
2.9V
-
0.19V @ 300mA
300mA
70 µA
-
-
Enable
Over Current
-40°C ~ 85°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
R1111N151A-TR-FE
RN5RL33AA-TR-FE
IC REG LINEAR 3.3V 50MA SOT23-5
Nisshinbo Micro Devices Inc.
85 283
In Stock
1 : 0,91000 €
Cut Tape (CT)
3 000 : 0,38072 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
10V
3.3V
-
0.53V @ 1mA
50mA
3.3 µA
-
-
-
Over Current, Short Circuit
-40°C ~ 85°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
R1111N151A-TR-FE
RP111N331B-TR-FE
IC REG LINEAR 3.3V 500MA SOT23-5
Nisshinbo Micro Devices Inc.
11 720
In Stock
1 : 0,93000 €
Cut Tape (CT)
3 000 : 0,39262 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.25V
3.3V
-
0.32V @ 500mA
500mA
125 µA
-
75dB (10kHz)
Enable
Over Current, Over Temperature
-40°C ~ 85°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
R1111N151A-TR-FE
RP111N331D-TR-FE
IC REG LINEAR 3.3V 500MA SOT23-5
Nisshinbo Micro Devices Inc.
8 695
In Stock
1 : 0,93000 €
Cut Tape (CT)
3 000 : 0,39262 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.25V
3.3V
-
0.32V @ 500mA
500mA
125 µA
-
75dB (10kHz)
Enable
Over Current, Over Temperature
-40°C ~ 85°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
Showing
of 4 012

Nisshinbo Micro Devices Inc. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.