Parametric Equivalent
Parametric Equivalent




R1172H181B-T1-FE | |
|---|---|
DigiKey Part Number | 2129-R1172H181B-T1-FETR-ND - Tape & Reel (TR) 2129-R1172H181B-T1-FECT-ND - Cut Tape (CT) 2129-R1172H181B-T1-FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1172H181B-T1-FE |
Description | IC REG LINEAR 1.8V 1A SOT89-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-89-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 100 µA |
Series | PSRR 70dB (1kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SOT-89-5/6 |
Voltage - Input (Max) 6V | Supplier Device Package SOT-89-5 |
Voltage - Output (Min/Fixed) 1.8V | Base Product Number |
Voltage Dropout (Max) 0.32V @ 1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R1172H181D-T1-FE | Nisshinbo Micro Devices Inc. | 0 | R1172H181D-T1-FE-ND | 0,44961 € | Parametric Equivalent |
| R1173H181D-T1-FE | Nisshinbo Micro Devices Inc. | 80 | 2129-R1173H181D-T1-FECT-ND | 0,93000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,67100 € | 6,71 € |
| 25 | 0,60600 € | 15,15 € |
| 100 | 0,53470 € | 53,47 € |
| 250 | 0,50056 € | 125,14 € |
| 500 | 0,48002 € | 240,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,46310 € | 463,10 € |
| 2 000 | 0,44918 € | 898,36 € |
| 3 000 | 0,44221 € | 1 326,63 € |
| 5 000 | 0,43448 € | 2 172,40 € |
| 7 000 | 0,42997 € | 3 009,79 € |
| 10 000 | 0,42563 € | 4 256,30 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,11600 € |


