Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-89-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-89-5
SOT-89-5/6
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

R1173H181D-T1-FE

DigiKey Part Number
2129-R1173H181D-T1-FETR-ND - Tape & Reel (TR)
2129-R1173H181D-T1-FECT-ND - Cut Tape (CT)
2129-R1173H181D-T1-FEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R1173H181D-T1-FE
Description
IC REG LINEAR 1.8V 1A SOT89-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-89-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
100 µA
Series
PSRR
70dB (1kHz)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable
Part Status
Active
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
-40°C ~ 85°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
SOT-89-5/6
Voltage - Input (Max)
6V
Supplier Device Package
SOT-89-5
Voltage - Output (Min/Fixed)
1.8V
Base Product Number
Voltage Dropout (Max)
0.32V @ 1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 80
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,93000 €0,93 €
100,67100 €6,71 €
250,60600 €15,15 €
1000,53470 €53,47 €
2500,50056 €125,14 €
5000,48002 €240,01 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,46310 €463,10 €
2 0000,44918 €898,36 €
3 0000,44221 €1 326,63 €
5 0000,43448 €2 172,40 €
7 0000,42997 €3 009,79 €
10 0000,42563 €4 256,30 €
Manufacturers Standard Package
Unit Price without VAT:0,93000 €
Unit Price with VAT:1,11600 €