

R1114Q301A-TR-FE | |
---|---|
DigiKey Part Number | R1114Q301A-TR-FE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R1114Q301A-TR-FE |
Description | IC REG LINEAR 3V 150MA SC-82AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-82AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
PSRR | 70dB ~ 60dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | SC-82AB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,20899 € | 626,97 € |
6 000 | 0,20349 € | 1 220,94 € |
9 000 | 0,20073 € | 1 806,57 € |
15 000 | 0,19768 € | 2 965,20 € |
21 000 | 0,19589 € | 4 113,69 € |
30 000 | 0,19418 € | 5 825,40 € |
Unit Price without VAT: | 0,20899 € |
---|---|
Unit Price with VAT: | 0,25079 € |