SC-80A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SC-80A

R1180Q301B-TR-FE

DigiKey Part Number
2129-R1180Q301B-TR-FETR-ND - Tape & Reel (TR)
2129-R1180Q301B-TR-FECT-ND - Cut Tape (CT)
2129-R1180Q301B-TR-FEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R1180Q301B-TR-FE
Description
IC REG LINEAR 3V 150MA SC-82AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-82AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.4V @ 150mA
Current - Output
Current - Quiescent (Iq)
1.5 µA
PSRR
-
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-82A, SOT-343
Supplier Device Package
SC-82AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 808
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,42000 €0,42 €
100,29700 €2,97 €
250,26480 €6,62 €
1000,23010 €23,01 €
2500,21352 €53,38 €
5000,20352 €101,76 €
1 0000,19529 €195,29 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,18511 €555,33 €
6 0000,18013 €1 080,78 €
9 0000,17763 €1 598,67 €
15 0000,17487 €2 623,05 €
21 0000,17325 €3 638,25 €
30 0000,17170 €5 151,00 €
Manufacturers Standard Package
Unit Price without VAT:0,42000 €
Unit Price with VAT:0,50400 €