



UPJ1E221MPD1TD | |
|---|---|
DigiKey Part Number | 493-11634-1-ND - Cut Tape (CT) 493-11634-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1E221MPD1TD |
Description | CAP ALUM 220UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1E221MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 455 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 180 mOhms |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.650" (16.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1E221MPD | Nichicon | 3 577 | 493-15623-ND | 0,42000 € | Parametric Equivalent |
| UPJ1E221MPD1TA | Nichicon | 990 | 493-UPJ1E221MPD1TACT-ND | 0,59000 € | Parametric Equivalent |
| UPW1V221MPD6TA | Nichicon | 2 688 | 493-UPW1V221MPD6TACT-ND | 0,49000 € | Parametric Equivalent |
| RXK221M1EBK-0815S | Surge | 999 | 4403-RXK221M1EBK-0815S-ND | 0,31000 € | Parametric Equivalent |
| RXK221M1VBK-0815S | Surge | 1 978 | 4403-RXK221M1VBK-0815S-ND | 0,34000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,27500 € | 2,75 € |
| 50 | 0,20320 € | 10,16 € |
| 100 | 0,18070 € | 18,07 € |
| 500 | 0,14146 € | 70,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,12907 € | 129,07 € |
| 2 000 | 0,11878 € | 237,56 € |
| 3 000 | 0,11357 € | 340,71 € |
| 5 000 | 0,10778 € | 538,90 € |
| 7 000 | 0,10437 € | 730,59 € |
| 10 000 | 0,10107 € | 1 010,70 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52800 € |

