
RXK221M1EBK-0815S | |
|---|---|
DigiKey Part Number | 4403-RXK221M1EBK-0815S-ND |
Manufacturer | |
Manufacturer Product Number | RXK221M1EBK-0815S |
Description | CAP ALUM 220UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 347 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 495 mA @ 100 kHz |
Part Status Active | Impedance 160 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.650" (16.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RXK221M1VBK-0815S | Surge | 1 978 | 4403-RXK221M1VBK-0815S-ND | 122,98000 € | Parametric Equivalent |
| RXW221M1VBK-0815S | Surge | 970 | 4403-RXW221M1VBK-0815S-ND | 122,98000 € | Parametric Equivalent |
| UPJ1E221MPD | Nichicon | 3 577 | 493-15623-ND | 153,73000 € | Parametric Equivalent |
| UPJ1E221MPD1TA | Nichicon | 990 | 493-UPJ1E221MPD1TACT-ND | 215,22000 € | Parametric Equivalent |
| UPJ1E221MPD1TD | Nichicon | 2 274 | 493-11634-1-ND | 159,87000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18400 € | 1,84 € |
| 50 | 0,13540 € | 6,77 € |
| 100 | 0,12050 € | 12,05 € |
| 500 | 0,09540 € | 47,70 € |
| 1 000 | 0,08766 € | 87,66 € |
| 3 000 | 0,07809 € | 234,27 € |
| 5 000 | 0,07456 € | 372,80 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37200 € |

