



UPJ1E221MPD1TA | |
|---|---|
DigiKey Part Number | 493-UPJ1E221MPD1TACT-ND - Cut Tape (CT) UPJ1E221MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1E221MPD1TA |
Description | CAP ALUM 220UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1E221MPD1TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 455 mA @ 120 Hz | |
Impedance | 180 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,37200 € | 3,72 € |
| 50 | 0,27840 € | 13,92 € |
| 100 | 0,24860 € | 24,86 € |
| 500 | 0,19720 € | 98,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,12373 € | 123,73 € |
| 2 000 | 0,11377 € | 227,54 € |
| 3 000 | 0,10874 € | 326,22 € |
| 5 000 | 0,10314 € | 515,70 € |
| 7 000 | 0,09984 € | 698,88 € |
| 10 000 | 0,09666 € | 966,60 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70800 € |

