74HCS594BQ-Q100X is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 32 385
Unit Price: 0,25000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2 156
Unit Price: 0,29000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,28000 €

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,08324 €

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,20000 €
New Product
Shift Shift Register 1 Element 8 Bit 16-DHVQFN (2.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCS594BQ-Q100X

DigiKey Part Number
1727-74HCS594BQ-Q100XTR-ND - Tape & Reel (TR)
1727-74HCS594BQ-Q100XCT-ND - Cut Tape (CT)
1727-74HCS594BQ-Q100XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCS594BQ-Q100X
Description
74HCS594BQ-Q100/SOT763/DHVQFN1
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-DHVQFN (2.5x3.5)
Product Attributes
Filter Similar Products
Category
Function
Serial to Parallel, Serial
Manufacturer
Nexperia USA Inc.
Voltage - Supply
2V ~ 6V
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Shift Register
Mounting Type
Surface Mount
Output Type
Tri-State
Package / Case
16-VFQFN Exposed Pad
Number of Elements
1
Supplier Device Package
16-DHVQFN (2.5x3.5)
Number of Bits per Element
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HC595BQ,115Nexperia USA Inc.32 3851727-3327-1-ND0,25000 €Parametric Equivalent
74HC595BQ-Q100,115Nexperia USA Inc.2 1561727-2622-1-ND0,29000 €Parametric Equivalent
74HCS594BQXNexperia USA Inc.01727-74HCS594BQXCT-ND0,28000 €Parametric Equivalent
74HCS595BQ-Q100XNexperia USA Inc.01727-74HCS595BQ-Q100XTR-ND0,08324 €Parametric Equivalent
74HCS595BQXNexperia USA Inc.01727-74HCS595BQXCT-ND0,20000 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,30000 €0,30 €
100,20600 €2,06 €
250,18240 €4,56 €
1000,15760 €15,76 €
2500,14560 €36,40 €
5000,13836 €69,18 €
1 0000,13241 €132,41 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,12505 €375,15 €
6 0000,12145 €728,70 €
9 0000,11965 €1 076,85 €
15 0000,11765 €1 764,75 €
21 0000,11648 €2 446,08 €
30 0000,11536 €3 460,80 €
Manufacturers Standard Package
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,36000 €