74HCS595BQX is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 32 992
Unit Price: 0,25000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 6 156
Unit Price: 0,29000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,30000 €

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,28000 €

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,08324 €
Shift Shift Register 1 Element 8 Bit 16-DHVQFN (2.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCS595BQX

DigiKey Part Number
1727-74HCS595BQXTR-ND - Tape & Reel (TR)
1727-74HCS595BQXCT-ND - Cut Tape (CT)
1727-74HCS595BQXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCS595BQX
Description
74HCS595BQ/SOT763/DHVQFN16
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-DHVQFN (2.5x3.5)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bits per Element
8
Manufacturer
Nexperia USA Inc.
Function
Serial to Parallel, Serial
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Shift Register
Package / Case
16-VFQFN Exposed Pad
Output Type
Tri-State
Supplier Device Package
16-DHVQFN (2.5x3.5)
Number of Elements
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HC595BQ,115Nexperia USA Inc.32 9921727-3327-1-ND0,25000 €Parametric Equivalent
74HC595BQ-Q100,115Nexperia USA Inc.6 1561727-2622-1-ND0,29000 €Parametric Equivalent
74HCS594BQ-Q100XNexperia USA Inc.01727-74HCS594BQ-Q100XCT-ND0,30000 €Parametric Equivalent
74HCS594BQXNexperia USA Inc.01727-74HCS594BQXCT-ND0,28000 €Parametric Equivalent
74HCS595BQ-Q100XNexperia USA Inc.01727-74HCS595BQ-Q100XTR-ND0,08324 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,13600 €1,36 €
250,12000 €3,00 €
1000,10250 €10,25 €
2500,09420 €23,55 €
5000,08918 €44,59 €
1 0000,08508 €85,08 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,08000 €240,00 €
6 0000,07751 €465,06 €
9 0000,07626 €686,34 €
15 0000,07488 €1 123,20 €
21 0000,07408 €1 555,68 €
30 0000,07330 €2 199,00 €
75 0000,07163 €5 372,25 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,24000 €