74HCS594BQX is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 32 992
Unit Price: 0,25000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 6 156
Unit Price: 0,29000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,30000 €

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,08324 €

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,20000 €
Shift Shift Register 1 Element 8 Bit 16-DHVQFN (2.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCS594BQX

DigiKey Part Number
1727-74HCS594BQXTR-ND - Tape & Reel (TR)
1727-74HCS594BQXCT-ND - Cut Tape (CT)
1727-74HCS594BQXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCS594BQX
Description
74HCS594BQ/SOT763/DHVQFN16
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-DHVQFN (2.5x3.5)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bits per Element
8
Manufacturer
Nexperia USA Inc.
Function
Serial to Parallel, Serial
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Shift Register
Package / Case
16-VFQFN Exposed Pad
Output Type
Tri-State
Supplier Device Package
16-DHVQFN (2.5x3.5)
Number of Elements
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HC595BQ,115Nexperia USA Inc.32 9921727-3327-1-ND0,25000 €Parametric Equivalent
74HC595BQ-Q100,115Nexperia USA Inc.6 1561727-2622-1-ND0,29000 €Parametric Equivalent
74HCS594BQ-Q100XNexperia USA Inc.01727-74HCS594BQ-Q100XCT-ND0,30000 €Parametric Equivalent
74HCS595BQ-Q100XNexperia USA Inc.01727-74HCS595BQ-Q100XTR-ND0,08324 €Parametric Equivalent
74HCS595BQXNexperia USA Inc.01727-74HCS595BQXCT-ND0,20000 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,19200 €1,92 €
250,17040 €4,26 €
1000,14660 €14,66 €
2500,13536 €33,84 €
5000,12858 €64,29 €
1 0000,12297 €122,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,11606 €348,18 €
6 0000,11268 €676,08 €
9 0000,11098 €998,82 €
15 0000,10910 €1 636,50 €
21 0000,10801 €2 268,21 €
30 0000,10695 €3 208,50 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,33600 €