
LM35-20B12 | |
|---|---|
DigiKey Part Number | 2725-LM35-20B12-ND |
Manufacturer | |
Manufacturer Product Number | LM35-20B12 |
Description | AC/DC CONVERTER 12V 36W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 85 ~ 264 VAC, 120 ~ 373 VDC Input |
Datasheet | Datasheet |
Category | Applications Household Appliances, ITE (Commercial) |
Manufacturer Mornsun America, LLC | Voltage - Isolation 4 kV |
Series | Efficiency 87% |
Packaging Box | Operating Temperature -30°C ~ 70°C (With Derating) |
Part Status Not For New Designs | Features Adjustable Output, Standby Output, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm) |
Voltage - Input 85 ~ 264 VAC, 120 ~ 373 VDC | Approval Agency CB, CCC, CE, cURus |
Voltage - Output 1 12V | Standard Number 60335-1; 62368-1 |
Current - Output 1 3 A | Minimum Load Required No |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35ACPE_12S4 | GAPTEC Electronic | 61 | 3182-35ACPE_12S4-ND | 12,81000 € | Similar |
| AMES35-12S277NZ | DComponents | 5 | 5245-AMES35-12S277NZ-ND | 17,35000 € | Similar |
| AMES35-12S277NZ-P | DComponents | 1 | 5245-AMES35-12S277NZ-P-ND | 15,54000 € | Similar |
| AMES35-12SNZ | DComponents | 5 | 5245-AMES35-12SNZ-ND | 13,10000 € | Similar |
| AMES35-12SNZ-P | DComponents | 4 | 5245-AMES35-12SNZ-P-ND | 23,31000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,78000 € | 4,78 € |
| Unit Price without VAT: | 4,78000 € |
|---|---|
| Unit Price with VAT: | 5,73600 € |


