MP3435GL-Z is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 595
Unit Price: 2,84000 €
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 2,55000 €
Datasheet
Boost Switching Regulator IC Positive Adjustable 3V 1 Output 19A (Switch) 20-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP3435GL-Z

DigiKey Part Number
1589-MP3435GL-ZTR-ND - Tape & Reel (TR)
1589-MP3435GL-ZCT-ND - Cut Tape (CT)
1589-MP3435GL-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP3435GL-Z
Description
IC REG BOOST ADJ 19A 20QFN
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 3V 1 Output 19A (Switch) 20-PowerVFQFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
22V
Current - Output
Frequency - Switching
600kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
20-QFN (3x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,55000 €2,55 €
101,90500 €19,05 €
251,74400 €43,60 €
1001,56750 €156,75 €
2501,48332 €370,83 €
5001,43262 €716,31 €
1 0001,39089 €1 390,89 €
2 5001,34683 €3 367,07 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,32027 €6 601,35 €
Manufacturers Standard Package
Unit Price without VAT:2,55000 €
Unit Price with VAT:3,06000 €