
MP3435GL-P | |
|---|---|
DigiKey Part Number | 1589-MP3435GL-PTR-ND - Tape & Reel (TR) 1589-MP3435GL-PCT-ND - Cut Tape (CT) 1589-MP3435GL-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP3435GL-P |
Description | IC REG BOOST ADJ 19A 20QFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 3V 1 Output 19A (Switch) 20-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MP3435GL-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 22V | |
Current - Output | ||
Frequency - Switching | 600kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-QFN (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,84000 € | 2,84 € |
| 10 | 2,13500 € | 21,35 € |
| 25 | 1,95800 € | 48,95 € |
| 100 | 1,76340 € | 176,34 € |
| 250 | 1,67052 € | 417,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,61456 € | 807,28 € |
| 1 000 | 1,56849 € | 1 568,49 € |
| 1 500 | 1,54542 € | 2 318,13 € |
| 2 500 | 1,51986 € | 3 799,65 € |
| 3 500 | 1,50493 € | 5 267,26 € |
| 5 000 | 1,49055 € | 7 452,75 € |
| Unit Price without VAT: | 2,84000 € |
|---|---|
| Unit Price with VAT: | 3,40800 € |

