



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,27600 € | 12,76 € |
| 30 | 1,12967 € | 33,89 € |
| 50 | 1,07100 € | 53,55 € |
| 100 | 0,99950 € | 99,95 € |
| 250 | 0,91780 € | 229,45 € |
| 500 | 0,86440 € | 432,20 € |
| 1 000 | 0,81734 € | 817,34 € |
| 2 500 | 0,76366 € | 1 909,15 € |
| 5 000 | 0,72866 € | 3 643,30 € |
| Unit Price without VAT: | 1,27600 € |
|---|---|
| Unit Price with VAT: | 1,53120 € |











