



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,26100 € | 12,61 € |
| 30 | 1,11700 € | 33,51 € |
| 50 | 1,05900 € | 52,95 € |
| 100 | 0,98830 € | 98,83 € |
| 250 | 0,90736 € | 226,84 € |
| 500 | 0,85450 € | 427,25 € |
| 1 000 | 0,80792 € | 807,92 € |
| 2 500 | 0,75478 € | 1 886,95 € |
| 5 000 | 0,72014 € | 3 600,70 € |
| Unit Price without VAT: | 1,26100 € |
|---|---|
| Unit Price with VAT: | 1,51320 € |











