



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,26300 € | 12,63 € |
| 30 | 1,11833 € | 33,55 € |
| 50 | 1,06020 € | 53,01 € |
| 100 | 0,98930 € | 98,93 € |
| 250 | 0,90820 € | 227,05 € |
| 500 | 0,85524 € | 427,62 € |
| 1 000 | 0,80857 € | 808,57 € |
| 2 500 | 0,75531 € | 1 888,28 € |
| 5 000 | 0,72059 € | 3 602,95 € |
| Unit Price without VAT: | 1,26300 € |
|---|---|
| Unit Price with VAT: | 1,51560 € |











