



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,49100 € | 4,91 € |
| 30 | 0,45433 € | 13,63 € |
| 50 | 0,43820 € | 21,91 € |
| 100 | 0,41720 € | 41,72 € |
| 250 | 0,39104 € | 97,76 € |
| 500 | 0,37234 € | 186,17 € |
| 1 000 | 0,35456 € | 354,56 € |
| 2 500 | 0,33235 € | 830,88 € |
| 5 000 | 0,31649 € | 1 582,45 € |
| Unit Price without VAT: | 0,49100 € |
|---|---|
| Unit Price with VAT: | 0,58920 € |











