



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,43000 € | 4,30 € |
| 30 | 0,39800 € | 11,94 € |
| 50 | 0,38360 € | 19,18 € |
| 100 | 0,36540 € | 36,54 € |
| 250 | 0,34244 € | 85,61 € |
| 500 | 0,32610 € | 163,05 € |
| 1 000 | 0,31052 € | 310,52 € |
| 2 500 | 0,29107 € | 727,67 € |
| 5 000 | 0,27718 € | 1 385,90 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51600 € |











