



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,46000 € | 4,60 € |
| 30 | 0,42633 € | 12,79 € |
| 50 | 0,41100 € | 20,55 € |
| 100 | 0,39140 € | 39,14 € |
| 250 | 0,36684 € | 91,71 € |
| 500 | 0,34928 € | 174,64 € |
| 1 000 | 0,33260 € | 332,60 € |
| 2 500 | 0,31178 € | 779,45 € |
| 5 000 | 0,29690 € | 1 484,50 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,55200 € |











