6659-0-15-15-34-14-10-0 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 9 132
Unit Price: 0,67000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,44329 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,14326 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,48543 €
Datasheet
Image for 6659-0-15-15-34-14-10-0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6659-0-15-15-34-14-10-0

DigiKey Part Number
6659-0-15-15-34-14-10-0-ND
Manufacturer
Manufacturer Product Number
6659-0-15-15-34-14-10-0
Description
CONN PIN RCPT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.032" ~ 0.046" (0.81mm ~ 1.17mm) No Tail Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin Hole Diameter
0.064" (1.63mm)
Manufacturer
Mill-Max Manufacturing Corp.
Mounting Hole Diameter
0.102" (2.59mm)
Series
Flange Diameter
0.118" (3.00mm)
Packaging
Bulk
Socket Depth
0.296" (7.52mm)
Part Status
Active
Contact Material
Beryllium Copper
Tail Type
No Tail
Contact Finish
Gold
Termination
Solder
Contact Finish Thickness
10.0µin (0.25µm)
Length - Overall
0.325" (8.26mm)
Operating Temperature
-55°C ~ 125°C
Accepts Pin Diameter
0.032" ~ 0.046" (0.81mm ~ 1.17mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5645980-1TE Connectivity AMP Connectors9 132A32400-ND0,67000 €Similar
5645980-2TE Connectivity AMP Connectors0A32399-ND0,44329 €Similar
645980-1TE Connectivity AMP Connectors0A29068-ND0,14326 €Similar
645980-2TE Connectivity AMP Connectors0A29046-ND0,48543 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1 0001,08477 €1 084,77 €
Manufacturers Standard Package
Unit Price without VAT:1,08477 €
Unit Price with VAT:1,30172 €