
5645980-2 | |
|---|---|
DigiKey Part Number | A32399-ND |
Manufacturer | |
Manufacturer Product Number | 5645980-2 |
Description | CONN PIN RCPT .042-.049 SOLDER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.042" ~ 0.049" (1.07mm ~ 1.24mm) No Tail Solder |
Datasheet | Datasheet |
EDA/CAD Models | 5645980-2 Models |
Category | Flange Diameter 0.118" (3.00mm) |
Manufacturer TE Connectivity AMP Connectors | Socket Depth 0.275" (6.99mm) |
Packaging Bulk | Contact Material Beryllium Copper |
Part Status Active | Contact Finish Gold |
Tail Type No Tail | Contact Finish Thickness 30.0µin (0.76µm) |
Termination Solder | Operating Temperature -65°C ~ 126°C |
Length - Overall 0.308" (7.82mm) | Board Thickness 0.062" ~ 0.125" (1.57mm ~ 3.18mm) |
Accepts Pin Diameter 0.042" ~ 0.049" (1.07mm ~ 1.24mm) | Base Product Number |
Mounting Hole Diameter 0.105" (2.67mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,44329 € | 4 432,90 € |
| Unit Price without VAT: | 0,44329 € |
|---|---|
| Unit Price with VAT: | 0,53195 € |

