645980-2 | |
|---|---|
DigiKey Part Number | A29046-ND |
Manufacturer | |
Manufacturer Product Number | 645980-2 |
Description | CONN PIN RCPT .042-.049 SOLDER |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.042" ~ 0.049" (1.07mm ~ 1.24mm) No Tail Solder |
cms-datasheet | cms-datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.308" (7.82mm) | |
Accepts Pin Diameter | 0.042" ~ 0.049" (1.07mm ~ 1.24mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | - | |
Mounting Hole Diameter | 0.105" (2.67mm) | |
Flange Diameter | 0.118" (3.00mm) | |
Tail Diameter | - | |
Socket Depth | 0.275" (6.99mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | - | |
Board Thickness | 0.062" ~ 0.125" (1.57mm ~ 3.18mm) | |
Insertion Force | - | |
Base Product Number |

