
JANTX1N5610 | |
|---|---|
DigiKey Part Number | 1086-15767-ND |
Manufacturer | |
Manufacturer Product Number | JANTX1N5610 |
Description | TVS DIODE 30.5VWM 47.6VC G AXIAL |
Customer Reference | |
Detailed Description | 47.6V Clamp 32A Ipp Tvs Diode Through Hole G, Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30.5V | |
Voltage - Breakdown (Min) | 33V | |
Voltage - Clamping (Max) @ Ipp | 47.6V | |
Current - Peak Pulse (10/1000µs) | 32A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Military | |
Qualification | MIL-PRF-19500/434 | |
Mounting Type | Through Hole | |
Package / Case | G, Axial | |
Supplier Device Package | ||
Base Product Number |




