JAN1N5610 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 51,48530 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 9,54300 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 10,92840 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 12,38450 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 9,84760 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 10,90271 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JAN1N5610

DigiKey Part Number
1086-15766-ND
Manufacturer
Manufacturer Product Number
JAN1N5610
Description
TVS DIODE 30.5VWM 47.6VC G AXIAL
Customer Reference
Detailed Description
47.6V Clamp 32A Ipp Tvs Diode Through Hole G, Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30.5V
Voltage - Breakdown (Min)
33V
Voltage - Clamping (Max) @ Ipp
47.6V
Current - Peak Pulse (10/1000µs)
32A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500/434
Mounting Type
Through Hole
Package / Case
G, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.