
1N5610 | |
|---|---|
DigiKey Part Number | 1N5610-ND |
Manufacturer | |
Manufacturer Product Number | 1N5610 |
Description | TVS DIODE 30.5VWM 47.6VC G AXIAL |
Customer Reference | |
Detailed Description | 47.6V Clamp 32A Ipp Tvs Diode Through Hole G, Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30.5V | |
Voltage - Breakdown (Min) | 33V | |
Voltage - Clamping (Max) @ Ipp | 47.6V | |
Current - Peak Pulse (10/1000µs) | 32A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | G, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 51,48530 € | 5 148,53 € |
| Unit Price without VAT: | 51,48530 € |
|---|---|
| Unit Price with VAT: | 61,78236 € |




