
AEX-119PH | |
|---|---|
DigiKey Part Number | 2212-AEX-119PH-ND |
Manufacturer | |
Manufacturer Product Number | AEX-119PH |
Description | MONITOR 19.00" CAP 1280 X 1024 |
Customer Reference | |
Detailed Description | 19.00" (482.60mm) Capacitive VGA Monitor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Maple Systems Inc | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Touchscreen | Capacitive | |
Interface | VGA | |
Dot Pixels | 1280 x 1024 | |
Diagonal Screen Size | 19.00" (482.60mm) | |
Backlight | - | |
Graphics Color | - | |
Display Mode | - | |
Display Type | TFT LCD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 189,83000 € | 4 189,83 € |
| Unit Price without VAT: | 4 189,83000 € |
|---|---|
| Unit Price with VAT: | 5 027,79600 € |





