
2511-0190 | |
|---|---|
DigiKey Part Number | 2212-2511-0190-ND |
Manufacturer | |
Manufacturer Product Number | 2511-0190 |
Description | Protective Screen, 19.0" Display |
Customer Reference | |
Detailed Description | Screen Protector Fits 19" Screen |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Maple Systems Inc | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Accessory Type | Screen Protector | |
For Use With/Related Products | Laptop LCD Display | |
Specifications | Fits 19" Screen | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,25000 € | 38,25 € |
| Unit Price without VAT: | 38,25000 € |
|---|---|
| Unit Price with VAT: | 45,90000 € |







