DIN Rail Power Supply Output 24V 4A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4010-0013

DigiKey Part Number
2212-4010-0013-ND
Manufacturer
Manufacturer Product Number
4010-0013
Description
AC/DC DIN RAIL SUPPLY 24V 96W
Customer Reference
Detailed Description
DIN Rail Power Supply Output 24V 4A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Maple Systems Inc
Series
-
Packaging
Retail Package
Part Status
Active
AC Voltage - Input
115 ~ 230 VAC
Voltage - Output 1
24V
Current - Output (Max)
4A
Power (Watts)
96W
Efficiency
86%
Operating Temperature
-10°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Maple Systems
A separate shipping fee may apply.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
160,24000 €60,24 €
Unit Price without VAT:60,24000 €
Unit Price with VAT:72,28800 €