Panel PC Intel® Core™ i5-6300U 2.4GHz, 2 Core SSD, 256GB DDR3L (16GB Installed)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AEX-915APH

DigiKey Part Number
2212-AEX-915APH-ND
Manufacturer
Manufacturer Product Number
AEX-915APH
Description
15" Class 1 Div 2 Industrial PC
Customer Reference
Detailed Description
Panel PC Intel® Core™ i5-6300U 2.4GHz, 2 Core SSD, 256GB DDR3L (16GB Installed)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Maple Systems Inc
Series
Packaging
Retail Package
Part Status
Active
Type
Panel PC
Core Processor
Intel® Core™ i5-6300U 2.4GHz, 2 Core
Storage
SSD, 256GB
Memory
DDR3L (16GB Installed)
Display Type
15" Touchscreen
Expansion Type
-
Features
-
Voltage - Supply
9 ~ 36VDC
Mounting Type
VESA Mount
Operating Temperature
-20°C ~ 60°C
Ingress Protection
IP66 - Dust Tight, Water Resistant
Operating System
Windows 10
Approval Agency
ATEX, CE, FCC
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Maple Systems
A separate shipping fee may apply.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
15 801,30000 €5 801,30 €
Unit Price without VAT:5 801,30000 €
Unit Price with VAT:6 961,56000 €