
MON1019AP | |
|---|---|
DigiKey Part Number | 2212-MON1019AP-ND |
Manufacturer | |
Manufacturer Product Number | MON1019AP |
Description | MONITOR 19.00" CAP 1280 X 1024 |
Customer Reference | |
Detailed Description | 19.00" (482.60mm) Capacitive DVI, DisplayPort, HDMI, VGA Monitor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Maple Systems Inc | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Touchscreen | Capacitive | |
Interface | DVI, DisplayPort, HDMI, VGA | |
Dot Pixels | 1280 x 1024 | |
Diagonal Screen Size | 19.00" (482.60mm) | |
Display Type | TFT LCD |
| Retail Package: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 045,80000 € | 1 045,80 € |
| Unit Price without VAT: | 1 045,80000 € |
|---|---|
| Unit Price with VAT: | 1 254,96000 € |



