RHEF400-2 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 129
Unit Price: 0,73000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1 450
Unit Price: 0,65000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,78000 €
Datasheet

Similar


Bel Fuse Inc.
In Stock: 0
Unit Price: 0,38487 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 2 392
Unit Price: 0,85000 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 0,32270 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 15 795
Unit Price: 0,89000 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 0,32856 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 0,31683 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 0,32856 €
Datasheet
Polymeric PTC Resettable Fuse 16V 4 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 16V 4 A Ih Through Hole Radial, Disc
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

RHEF400-2

DigiKey Part Number
RHEF400-2HFTR-ND - Tape & Reel (TR)
RHEF400-2HFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RHEF400-2
Description
PTC RESET FUSE 16V 4A RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 16V 4 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Polymeric
Voltage - Max
16V
Current - Hold (Ih) (Max)
4 A
Current - Trip (It)
7.5 A
Current - Max
100 A
Time to Trip
5 s
Resistance - Initial (Ri) (Min)
24 mOhms
Resistance - Post Trip (R1) (Max)
60 mOhms
Operating Temperature
-40°C ~ 125°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.394" L x 0.118" W (10.00mm x 3.00mm)
Height - Seated (Max)
0.591" (15.00mm)
Thickness (Max)
-
Lead Spacing
0.199" (5.05mm)
Approval Agency
CSA, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,78000 €0,78 €
50,64800 €3,24 €
100,59900 €5,99 €
500,49700 €24,85 €
1000,45840 €45,84 €
2500,41208 €103,02 €
5000,38006 €190,03 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5000,28634 €429,51 €
3 0000,26379 €791,37 €
4 5000,25388 €1 142,46 €
Manufacturers Standard Package
Unit Price without VAT:0,78000 €
Unit Price with VAT:0,93600 €