


AHRF400 | |
|---|---|
DigiKey Part Number | AHRF400HF-ND |
Manufacturer | |
Manufacturer Product Number | AHRF400 |
Description | PTC RESET FUSE 16V 4A RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 4 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 4 A | |
Current - Trip (It) | 7.4 A | |
Current - Max | 100 A | |
Time to Trip | 5 s | |
Resistance - Initial (Ri) (Min) | 21 mOhms | |
Resistance - Post Trip (R1) (Max) | 60 mOhms | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.394" L x 0.118" W (10.00mm x 3.00mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.199" (5.05mm) | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 5 | 0,59600 € | 2,98 € |
| 10 | 0,55100 € | 5,51 € |
| 50 | 0,45680 € | 22,84 € |
| 100 | 0,42150 € | 42,15 € |
| 250 | 0,37880 € | 94,70 € |
| 500 | 0,34936 € | 174,68 € |
| 1 000 | 0,32208 € | 322,08 € |
| 5 000 | 0,27452 € | 1 372,60 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,86400 € |

