Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KGM32LR51E476ML | |
|---|---|
DigiKey Part Number | 478-KGM32LR51E476MLTR-ND - Tape & Reel (TR) 478-KGM32LR51E476MLCT-ND - Cut Tape (CT) 478-KGM32LR51E476MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM32LR51E476ML |
Description | CAP CER 47UF 25V X5R 1210 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 25V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM32LR51E476ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,39000 € | 2,39 € |
| 10 | 1,64900 € | 16,49 € |
| 50 | 1,35500 € | 67,75 € |
| 100 | 1,26430 € | 126,43 € |
| 500 | 1,11094 € | 555,47 € |
| 1 000 | 1,06345 € | 1 063,45 € |
| 2 500 | 1,04028 € | 2 600,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 0,97601 € | 5 856,06 € |
| Unit Price without VAT: | 2,39000 € |
|---|---|
| Unit Price with VAT: | 2,86800 € |






